We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$83.850 5+ HK$83.060 10+ HK$82.260 50+ HK$78.480 100+ HK$70.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | 7.3mm | TSR 1SM Series | |||||
Each | 1+ HK$73.320 5+ HK$71.100 10+ HK$68.890 50+ HK$66.010 100+ HK$61.580 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Pack of 10 | 1+ HK$167.430 5+ HK$152.010 10+ HK$142.880 25+ HK$133.650 50+ HK$129.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | - | |||||
Each | 1+ HK$89.270 5+ HK$84.590 10+ HK$81.880 50+ HK$77.600 100+ HK$76.940 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$235.750 5+ HK$223.670 10+ HK$217.420 50+ HK$212.570 100+ HK$211.510 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 1+ HK$41.810 10+ HK$40.980 25+ HK$40.140 50+ HK$39.310 100+ HK$38.470 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ HK$27.320 15+ HK$25.120 50+ HK$23.130 150+ HK$21.040 250+ HK$19.240 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | - | |||||
Each | 1+ HK$32.750 10+ HK$31.480 25+ HK$30.610 50+ HK$29.770 100+ HK$29.020 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ HK$71.110 10+ HK$66.830 25+ HK$44.000 50+ HK$21.160 100+ HK$20.740 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ HK$12.190 10+ HK$11.720 25+ HK$11.400 50+ HK$11.080 100+ HK$10.800 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||