You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPC8323E-RDB - 

Reference Design Board, Integrated Multi-Service Gateway

MPC8323E-RDB - Reference Design Board, Integrated Multi-Service Gateway

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8323E-RDB
Order Code:
1692093
Technical Datasheet:
MPC8323E-RDB   Datasheet
See all Technical Docs

Product Overview

The MPC8323E-RDB leverages the processing power of the MPC8323E PowerQUICC II Pro integrated communications processor. Built on power architecture technology, the MPC8323E family of products integrates a proper balance of architectural features (e300 core, dual integer units, 16KB instruction and 16KB data caches) along with a DDR 1/2 memory controller, RISC based communications engine (QUICC engine) and an optional hardware security engine. The Reference design board is a turnkey hardware/ software reference platform designed to rapidly provide the core elements of tomorrow's multiservice gateway products.
  • RJ45 100BT Ethernet and connectors for WiMAX, ADSL2+/VDSL2
  • Up to 640DMIPS e300 CPU
  • Flexible network interfaces
  • Four port 10/100 Ethernet LAN
  • Two FXS ports for analog phones
  • Two USB 2.0 host (480Mbps) type A ports
  • Two MiniPCI slots, one PCI slot
  • One serial port

Applications

Communications & Networking, Wireless

Contents

Encased CPE form factor board with power supply, NXP Linux 2.6 (LTIB).

Product Information


:
NXP

:
MPC8323E

:
Processor

:
Communication Processor

:
e300

:
-

:
PowerQUICC II PRO

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$3,358.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,358.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$3,291.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.