Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$22,479.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22,479.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP1022COME-DS-PB
Order Code4757281
Accessory TypeCOM Express Development System
For Use WithNXP QorIQ P1022 Communications Processors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
P1022COME-DS-PB is a QorIQ P1022 COM Express Development System (revB). The COM Express development systems provide an I/O-rich carrier blade emulating the QorIQ® processor embedded in a plug-in module based on the COM Express form factor. This module/carrier combination provides unparalleled development flexibility. The P1022COME-DS-PB development includes a production-ready P1022 COM Express module with all of its functionality available on the carrier card.
- QorIQ® based P1022 operating at 1GHz and 2 number of cores
- Ethernet: 2x 1G with integrated PHY connectivity and networking
- Memory system: 2GB DDR3 (DDR3 ECCSO-UDIMM) and MicroSD slot for onboard storage
- Basic peripherals and interconnect: USB 2.0, 8 GPIO, 4 I²C, PCI (x2) + dual PCIe (x1)
- Features carrier blade, chassis enclosure and universal bench ATX power supply
Technical Specifications
Accessory Type
COM Express Development System
Product Range
-
For Use With
NXP QorIQ P1022 Communications Processors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001