Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSAC57D54HCVMO
Order Code2610509
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$394.390 |
5+ | HK$334.090 |
10+ | HK$317.750 |
25+ | HK$302.880 |
50+ | HK$288.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$394.39
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSAC57D54HCVMO
Order Code2610509
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Technical Datasheet
Product RangeMAC5X Family MAC57Dxx Series Microcontrollers
Device CoreARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size4MB
No. of Pins516Pins
IC Case / PackageMAPBGA
No. of I/O's-
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size2.3MB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMAC5X
MCU SeriesMAC57Dxx
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MAC5X Family MAC57Dxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
MAPBGA
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
24Channels
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAC57Dxx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
Operating Frequency Max
320MHz
No. of Pins
516Pins
No. of I/O's
-
RAM Memory Size
2.3MB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
MAC5X
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889