You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPN30/22

Plastic Enclosure, Junction Box, ABS, 226 mm, 306 mm, 127 mm, IP55

DPN30/22 - Plastic Enclosure, Junction Box, ABS, 226 mm, 306 mm, 127 mm, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPN30/22
Order Code:
161755
Also Known As:
DPN IND BOX PLSTC 306 X 226 X 127
Technical Datasheet:
DPN30/22   Datasheet
See all Technical Docs

Product Information


:
Junction Box

:
ABS

:
226mm

:
306mm

:
127mm

:
IP55

:
Grey

:
-

:
8.9"

:
12.05"

:
5"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPN30/22 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
  • Self-extinguishing (750°C), double insulation and high impact resistance
  • Bases prepared for direct fixation to the wall
  • Caps with the box will keep the water tightness and double insulation
  • Safety screws and lids for references
  • Internal hinges
  • 400V Insulation tension AC

Applications

Industrial

Also Known As

DPN IND BOX PLSTC 306 X 226 X 127

Available for back order

More stock available to supplier lead times which is approximately 14/09/20

Notify me when back in stock

HK$389.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$389.05
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$373.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$359.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$342.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$331.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.