You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPA6111

Solid State Relay, DPA Series, DIP, SPST-NO, 1 A, 280 VAC, PCB, Through Hole, Zero Crossing

DPA6111 - Solid State Relay, DPA Series, DIP, SPST-NO, 1 A, 280 VAC, PCB, Through Hole, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPA6111
Order Code:
1653762
Product Range
DPA Series
Technical Datasheet:
DPA6111   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
1A

:
280VAC

:
PCB

:
Through Hole

:
Zero Crossing

:
20VAC

:
3.5VDC

:
10VDC

:
DPA Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPA series PCB-mount Solid State Relay with SCR and zero-crossing (resistive loads) output.
  • Voltage or current-control input

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Compare Selected

16 In stock Need more?

16 available for 3 - 4 business days delivery

HK$115.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$115.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$110.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$105.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$102.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.