TE Connectivity (TE) is on the cutting edge of technology innovation and a world leader in connectivity with more than 50 years of experience. TE has an extensive understanding of electromechanical and electronic components providing solutions in support of designs with space constraints. TE’s advanced technology in product development can help ease the transition to higher data rates, increased protection and smaller packaging with our industry leading components.
Use this solutions guide to select the components required for small devices.

Simply enter your details below and one of our specialists will contact you shortly to discuss your requirements.
* Required
Find out more about TE Connectivity and their latest promotions at e絡盟
Spring Fingers - PCB Grounding Contacts
- Gain design versatility with small footprint
- Eliminate the cost of specialized equipment with a design utilizing standard equipment for soldering and pick-and-place
- Allow for quick design changes with a common footprint
Battery Connectors
- Save space with low profile design
- Quick charge capability with high current capacity
- Battery to board design flexibility with multi-directional mating
LCD Coaxial Embedded Display Interface (LCEDI) Connectors
- Minimize overall package size with low profile design
- Improve retention with full lock mechanism and pull bar option
- Standardize inventory due to intermateablilty with I-PEX CABLINE-VS series
AMPMODU System 50 Board-to-Board & Wire-to-Board Connectors
- Save board space with high density ribbon cable connector design
- Achieve high vibration performance and reliability with integral latch locking to shrouded headers
- Support PC board processing and drainage with high temperature housings and stand-offs
Sockets
- Quick and easy replacement of central processing units (CPU’s) without soldering
- Ensure a secure fit with automated socket placement during product manufacturing
- Compliant with environmental regulations and withstands lead-free process temperatures
Micro MATE-N-LOK Wire-Applied Connectors
- Maximize board space with single and dual row, vertical and right angle configurations
- Prevent accidental unmating in high vibration applications with positive latches
- Accommodate wire sizes from 30 to 20 AWG with a broad range of crimp, snap-in, pin and receptacle contacts
RJ point five Connector Systems
- Save board space with double density design and 7mm centerline spacing
- Increase installation and service efficiency with cable assemblies capable of field termination
- Ethernet solutions for applications ranging up to 10Gb speeds
SIM Card Connectors
- Meet unique design requirements with large portfolio covering several styles and card sizes
- Improve applied cost with fully-automated processing
- Gain support across all regions with global manufacturing footprint
Precision Resistors
- Maintain long term application stability in ultra-low temperature conditions
- Minimize electronic noise with thin film precision resistor design
- Reduce inventory cost with lead-time and packaging flexibility
Tactile Switches
- Achieve system longevity with extended lifecycle design
- Prevent potential liquid or particle contamination with IP67 sealed design
- Save space with ultra-low profile design
Circuit Protection Devices
- Protect sensitive electronics from overcurrent and overvoltage events
- Achieve protection requirements and equipment compliance with regulatory safety standard certifications such as UL, IEC, TIA and ITU-T
- Protect against thermal runaway damage caused by component failure or corrosion-induced heating