Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$295.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$295.84
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBOOSTXL-EDUMKII
Order Code3126165
For Use With0
Kit Contents0
Product Overview
The BOOSTXL-EDUMKII is an Educational BoosterPack MKII offers a high level of integration for developers to quickly prototype complete solutions. Various analogue and digital inputs/outputs are at your disposal including an analogue joystick, environmental and motion sensors, RGB LED, microphone, buzzer, colour LCD display and more. This BoosterPack was developed with energia in mind. Energia is an open source, community developed coding environment, which is supported by a robust framework of intuitive APIs and easy-to-use software libraries for rapid firmware development. TI recommends energia v12 or later.
- OPT3001 Light sensor
- TMP006 Temperature sensor
- Servo motor connector
- 3-axis Accelerometer
- User push buttons
- RGB multi-colour LED
- Buzzer
- 40-pin Stackable BoosterPack connector
- Colour TFT LCD display
- Microphone
- 2-axis Joystick with pushbutton
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
0
Kit Contents
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155582