Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LM2587S-ADJ/NOPB

                      DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 5Aout, TO-263-5

                      TEXAS INSTRUMENTS LM2587S-ADJ/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2587S-ADJ/NOPB
                      Order Code3121502
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$107.690
                      10+HK$106.410
                      25+HK$105.120
                      50+HK$103.840
                      100+HK$102.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$107.69
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2587S-ADJ/NOPB
                      Order Code3121502
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBoost, Flyback
                      Input Voltage Min4V
                      Input Voltage Max40V
                      Max Output Current5A
                      Output Current5A
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.23V
                      Output Voltage Max60V
                      Switching Frequency Typ85kHz
                      Efficiency90%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)
                      DC / DC Converter IC CaseTO-263 (D2PAK)
                      Automotive Qualification Standard-
                      Switching Frequency100kHz

                      Product Overview

                      The LM2587S-ADJ/NOPB is a SIMPLE SWITCHER® Flyback Regulator specifically designed for flyback, step-up (boost) and forward converter applications. Requiring a minimum number of external components, this regulator is simple to use. Included in the datasheet are typical circuits of boost and flyback regulators. Also listed are selector guides for diodes and capacitors and a family of standard inductors and flyback transformers designed to work with these switching regulators. The power switch is a 5A NPN device that can stand-OFF 65V. Protecting the power switch are current and thermal limiting circuit and an undervoltage lockout circuit. This IC contains a 100kHz fixed-frequency internal oscillator that permits the use of small magnetic. Other features include soft-start mode to reduce in-rush current during start up, current mode control for improved rejection of input voltage and output load transients and cycle-by-cycle current limiting.

                      • Requires few external components
                      • Family of standard inductors and transformers
                      • Current-mode operation for improved transient response, line regulation and current limit
                      • Internal soft-start function reduces in-rush current during start-up
                      • Output transistor protected by current limit, undervoltage lockout and thermal shutdown
                      • System output voltage tolerance of ±4% maximum over line and load conditions

                      Applications

                      Power Management

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Boost, Flyback

                      Input Voltage Max

                      40V

                      Output Current

                      5A

                      No. of Pins

                      5Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      60V

                      Efficiency

                      90%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4V

                      Max Output Current

                      5A

                      IC Case / Package

                      TO-263 (D2PAK)

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.23V

                      Switching Frequency Typ

                      85kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      DC / DC Converter IC Case

                      TO-263 (D2PAK)

                      Switching Frequency

                      100kHz

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002218
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.