Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$20.390 |
10+ | HK$20.180 |
25+ | HK$19.970 |
50+ | HK$19.760 |
100+ | HK$19.550 |
250+ | HK$19.340 |
500+ | HK$19.130 |
1000+ | HK$18.910 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.39
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7416N
Order Code3119335
Logic Device TypeBuffer / Line Driver, Inverting
Logic Family / Base NumberTTL16
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7416
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The SN7416N is a Hex Inverting Buffer/Driver with open-collector high-voltage outputs. It features high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also is characterized for use as inverter buffer for driving TTL inputs. This also features minimum breakdown voltages of 15V and the maximum sink current is 30mA.
- Convert TTL voltage levels to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector drivers for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
Applications
Sensing & Instrumentation, Communications & Networking
Technical Specifications
Logic Device Type
Buffer / Line Driver, Inverting
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7416
Operating Temperature Max
70°C
Product Range
-
Logic Family / Base Number
TTL16
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542