Print Page
Image is for illustrative purposes only. Please refer to product description.
301 In Stock
Need more?
301 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$134.160 |
10+ | HK$133.280 |
25+ | HK$132.400 |
50+ | HK$131.520 |
100+ | HK$130.640 |
Price for:Each
Minimum: 1
Multiple: 1
HK$134.16
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS3001IDGN
Order Code3117720
No. of Channels1Channels
Gain Bandwidth Product1.75GHz
Slew Rate Typ1700V/µs
Supply Voltage Range± 4.5V to ± 16V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.75GHz
No. of Amplifiers1 Amplifier
Slew Rate1700V/µs
Product Overview
The THS3001IDGN is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
- Very low distortion
- Excellent video performance - 0.01% Differential gain and 0.02° differential phase
- 40ns Settling time (0.1%)
- 100mA (IO) High output drive
- 3mV Maximum low input offset voltage
- 73dB Typical CMRR
- 5µV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1700V/µs
IC Case / Package
MSOP
Amplifier Type
High Speed
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.75GHz
Supply Voltage Range
± 4.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.75GHz
Slew Rate
1700V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057