Through Hole Resistors:

602 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9465561

RoHS

Each
10+
HK$1.210
100+
HK$0.806
500+
HK$0.617
1000+
HK$0.559
2500+
HK$0.522
More Pricing...
Min: 10 / Mult: 10
1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9464239

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.486
More Pricing...
Min: 10 / Mult: 10
120ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9464026

RoHS

Each
10+
HK$1.150
100+
HK$0.757
500+
HK$0.584
1000+
HK$0.445
2500+
HK$0.397
More Pricing...
Min: 10 / Mult: 10
10ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9466711

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.527
1000+
HK$0.461
2500+
HK$0.457
More Pricing...
Min: 10 / Mult: 10
2.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9465170

RoHS

Each
10+
HK$1.150
100+
HK$0.757
500+
HK$0.584
1000+
HK$0.452
2500+
HK$0.405
More Pricing...
Min: 10 / Mult: 10
1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9465251

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.535
1000+
HK$0.469
2500+
HK$0.440
More Pricing...
Min: 10 / Mult: 10
1.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9465359

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9466096

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
22kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9467823

RoHS

Each
10+
HK$1.040
100+
HK$0.683
500+
HK$0.543
1000+
HK$0.469
2500+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
3.3kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9466827

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.559
1000+
HK$0.502
2500+
HK$0.461
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9467912

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.551
1000+
HK$0.494
2500+
HK$0.474
More Pricing...
Min: 10 / Mult: 10
3.9kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9468455

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.465
More Pricing...
Min: 10 / Mult: 10
470kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9466894

RoHS

Each
10+
HK$2.240
100+
HK$0.896
500+
HK$0.625
1000+
HK$0.559
2500+
HK$0.502
More Pricing...
Min: 10 / Mult: 10
2.4Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9468463

RoHS

Each
10+
HK$1.120
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.518
2500+
HK$0.486
More Pricing...
Min: 10 / Mult: 10
470kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2614377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$2.150
100+
HK$1.910
250+
HK$1.660
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
120ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3547098

RoHS

Each
1+
HK$4.690
50+
HK$2.590
100+
HK$2.320
250+
HK$2.030
500+
HK$1.840
More Pricing...
Min: 1 / Mult: 1
470kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
3975379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.090
100+
HK$0.815
500+
HK$0.520
1000+
HK$0.359
2500+
HK$0.353
More Pricing...
Min: 10 / Mult: 10
270ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3975211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.080
100+
HK$0.712
500+
HK$0.548
1000+
HK$0.493
2500+
HK$0.446
More Pricing...
Min: 10 / Mult: 10
43kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3975176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.599
100+
HK$0.503
500+
HK$0.445
1000+
HK$0.422
2500+
HK$0.404
More Pricing...
Min: 10 / Mult: 10
2ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
2614357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.880
100+
HK$1.780
250+
HK$1.660
500+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
120ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547037

RoHS

Each
10+
HK$0.601
100+
HK$0.477
500+
HK$0.420
1000+
HK$0.403
2500+
HK$0.399
More Pricing...
Min: 10 / Mult: 10
560ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
9466487

RoHS

Each
10+
HK$1.150
100+
HK$0.757
500+
HK$0.584
1000+
HK$0.452
2500+
HK$0.405
More Pricing...
Min: 10 / Mult: 10
270ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9468510

RoHS

Each
10+
HK$1.150
100+
HK$0.757
500+
HK$0.535
1000+
HK$0.445
2500+
HK$0.397
More Pricing...
Min: 10 / Mult: 10
47ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3547102

RoHS

Each
10+
HK$1.060
100+
HK$0.691
500+
HK$0.535
1000+
HK$0.485
2500+
HK$0.453
More Pricing...
Min: 10 / Mult: 10
10ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
3546926

RoHS

Each
10+
HK$0.601
100+
HK$0.502
500+
HK$0.420
1000+
HK$0.393
2500+
HK$0.366
More Pricing...
Min: 10 / Mult: 10
150ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-25 of 602 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY