Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoEUC2-25-4P
Order Code3762000
Product RangeEUC2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$571.680 |
| 5+ | HK$560.250 |
| 10+ | HK$548.820 |
| 20+ | HK$537.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$571.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoEUC2-25-4P
Order Code3762000
Product RangeEUC2 Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage230V
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC116kW
Load Current Resistive-
Switching Current AC39A
Product RangeEUC2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4 pole modular contactor
- 4N/O 25A 230VAC
- Ideal for consumer unit applications
- DIN rail mounted fitting
- Quiet operation
Technical Specifications
Load Current Inductive
-
Operating Voltage
230V
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
EUC2 Series
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
16kW
Switching Current AC3
9A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243