Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$341.670 |
| 5+ | HK$308.000 |
| 10+ | HK$299.250 |
| 20+ | HK$296.370 |
Price for:Each
Minimum: 1
Multiple: 1
HK$341.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoETLVA2300
Order Code2466901
Technical Datasheet
Volume50ml
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ETLVA2300 is a Dispensing Gun applicable for 30cc and 55cc one part system cartridge. Made of nylon and 30% fibre. It is suitable for IC, CPU, MOS LED, DDR ll module, PC and hand-set applications.
- Zinc alloy putty
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Volume
50ml
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2