Need more?
Quantity | Price |
---|---|
1+ | HK$7.640 |
10+ | HK$7.090 |
25+ | HK$6.700 |
50+ | HK$6.510 |
100+ | HK$6.270 |
250+ | HK$5.760 |
600+ | HK$5.420 |
1200+ | HK$5.160 |
3000+ | HK$5.040 |
Product Information
Product Overview
The AT series high-performance Connector delivers proven durability in off-road and harsh environments. It contains superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. The snap-in board features allow for rapid placement and the enclosed latch-receiver design benefits potting and over-mould applications.
- 13A in 16AWG Current capacity (maximum)
- Meets or exceeds 1500V dielectric value (minimum)
- 1000MΩ at 25°C Insulation resistance (minimum)
- 100 Mating cycle durability
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Power Management, Automotive, Industrial
Technical Specifications
AT
4Ways
Thermoplastic Body
1500V
Boric acid (14-Jun-2023)
Receptacle
AT Series Pin Contacts
IP67
13A
Alternatives for AT04-4P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate