Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Barrier Panel Mount Terminal Blocks
                                                                                                    Print Page

                                                                                                    TC 44 25C 04

                                                                                                    Panel Mount Barrier Terminal Block, 1 Row, 4 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

                                                                                                    THERMODATA COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    THERMODATA COMPONENTS TC 44 25C 04
                                                                                                    ManufacturerTHERMODATA COMPONENTS
                                                                                                    Manufacturer Part NoTC 44 25C 04
                                                                                                    Order Code2769977
                                                                                                    Product RangeTC 44
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    105 In Stock

                                                                                                    Need more?

                                                                                                    105 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$30.420
                                                                                                    10+HK$24.710
                                                                                                    100+HK$20.950
                                                                                                    250+HK$19.600
                                                                                                    500+HK$18.910
                                                                                                    1000+HK$18.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$30.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    THERMODATA COMPONENTS
                                                                                                    ManufacturerTHERMODATA COMPONENTS
                                                                                                    Manufacturer Part NoTC 44 25C 04
                                                                                                    Order Code2769977
                                                                                                    Product RangeTC 44
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Rows1 Row
                                                                                                    Product RangeTC 44

                                                                                                    Product Overview

                                                                                                    The TC 44 25C 04 from Thermodata is a 4 ways, 9.5mm pitch barrier terminal strip with cover. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.

                                                                                                    • Suitable for wire size range from 21AWG to 12AWG
                                                                                                    • Rated current is 20A
                                                                                                    • Rated voltage is 750V
                                                                                                    • Temperature range from -40°C to + 105°C
                                                                                                    • Withstand voltage is 2000VAC at 1min
                                                                                                    • Insulation resistance is 500Mohm at 500VDC
                                                                                                    • Maximum torque value is 1.2Nm
                                                                                                    • Raising clamp cross head terminals
                                                                                                    • M3.5 steel nickel plated screws

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Rows

                                                                                                    1 Row

                                                                                                    Product Range

                                                                                                    TC 44

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.015
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.