Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    PE-415

                                                                                                    Evaluation Board, PE-515, 10/100/1000Mbps, 5 Port, Pure Embedded Ethernet Switch

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES PE-415
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoPE-415
                                                                                                    Order Code4657154
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,591.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,591.50
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoPE-415
                                                                                                    Order Code4657154
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypePure Embedded Ethernet Switch
                                                                                                    Silicon ManufacturerBrainboxes
                                                                                                    Silicon Core NumberPE-515
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Board PE-515
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PE-415 is a Pure Embedded 1G 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-515 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The PE-515 pure Embedded industrial 5 Port Gigabit Ethernet Switch.

                                                                                                    • 5 (4x RJ45 & 1x IDC) Ethernet port
                                                                                                    • 10/100/1000 Gigabit Ethernet speed
                                                                                                    • IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
                                                                                                    • 3.3V or 5V DC voltage input, 3.3W maximum power consumption
                                                                                                    • Product dimension is 117x98x22mm/4.60x3.85x0.86in
                                                                                                    • Operating temperature range from -40°C to +80°C/-40°F to +176°F

                                                                                                    Contents

                                                                                                    Pure Embedded Industrial 5 Port Gigabit Ethernet Switch (PE-515), Evaluation board (breaks out all ports and functionality to RJ45 or usable headers), 5x IDC header to RJ45 cable, IDC headers, USB power cable.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    Brainboxes

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    Pure Embedded Ethernet Switch

                                                                                                    Silicon Core Number

                                                                                                    PE-515

                                                                                                    Kit Contents

                                                                                                    Evaluation Board PE-515

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.123
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.