Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$463.040 |
| 5+ | HK$436.400 |
| 10+ | HK$417.570 |
| 50+ | HK$395.790 |
Product Information
Product Overview
RPY-1.5Q-EVM-1 generates a constant output current selectable from 0.5A, 1A, or 1.5A from a DC input in the range of 4 to 36VDC. It has a maximum continuous output current of 1.5A. All the functions of the RPY-1.5Q such as output current selection, control, and fault indication can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in. The evaluation board also contains the filter components to meet EMC Class 5 levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget. Target applications include automotive applications, infotainment, dimmable LED lighting, LED illumination for drones and robotic camera systems, precision high current CC source for test and measurement.
- Evaluation platform for RPY-1.5Q step-down LED driver module
- Thermal design considerations included
- CISPR25 Class 5 EMI filter
- Easy evaluation of output current selection, PWM dimming and fault indication functions
- Dimension (LxWxH) is 85mm x 55mm x 6.5mm, weight is 22g
Contents
RPY-1.5Q-EVM-1 evaluation module, Terms and conditions.
Warnings
ESD sensitive, always follow ESD preventative procedures when handling the product.
Technical Specifications
Buck
1.5A
4V
RPY-1.5Q
Evaluation Module RPY-1.5Q
No SVHC (21-Jan-2025)
1Outputs
-
36V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate