Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$3,061.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,061.42
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5050-EVALZ
Order Code4752359
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5050
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5050
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADRF5050-EVALZ is an evaluation board designed to evaluate the features and performance of the ADRF5050. The ADRF5050 is a nonreflective SP4T switch manufactured in a silicon on insulator (SOI) process. The ADRF5050 operates from 100MHz to 20GHz with insertion loss less than 1.20dB and isolation higher than 47dB.
- Full featured evaluation board for the ADRF5050
- Easy connection to test equipment
- Additional through line for calibration
- ADRF5050-EVALZ has two power-supply inputs, four control inputs, and a ground
- ADRF5050-EVALZ is designed using RF circuit design techniques on a 4-layer printed circuit board
- ADRF5050-EVALZ connectorized board, assembled with the ADRF5050 and its application circuitry
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADRF5050
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADRF5050
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001