Shielding Gaskets & Material:

29 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Product Width
Product Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4751744

RoHS

Each
1+
HK$192.380
3+
HK$182.500
5+
HK$168.930
10+
HK$160.320
20+
HK$142.670
More Pricing...
Min: 1 / Mult: 1
0
Manganese-Zinc Ferrite Powder
-
-
-
-
4705973

RoHS

Each
1+
HK$50.950
5+
HK$47.700
10+
HK$43.930
25+
HK$41.620
50+
HK$39.940
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
72.1mm
20.3mm
0.8mm
Kemtron 95 Series
4751743

RoHS

Each
1+
HK$285.270
3+
HK$270.630
5+
HK$250.500
10+
HK$237.750
20+
HK$211.570
More Pricing...
Min: 1 / Mult: 1
0
Nickel-Zinc Ferrite Powder
-
-
-
-
4705969

RoHS

Each
1+
HK$37.640
5+
HK$35.230
10+
HK$32.500
25+
HK$30.720
50+
HK$29.460
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
44.2mm
17.5mm
0.8mm
Kemtron 95 Series
4712483
Each
1+
HK$1,441.100
Min: 1 / Mult: 1
EMI Absorber
-
10mm
50mm
0.05mm
EM80KM Series
4705994

RoHS

Each
1+
HK$61.440
5+
HK$57.450
10+
HK$52.940
25+
HK$50.110
50+
HK$48.020
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
74.4mm
17.5mm
0.8mm
Kemtron 95 Series
4705972

RoHS

Each
1+
HK$50.950
5+
HK$47.700
10+
HK$43.930
25+
HK$41.620
50+
HK$39.940
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
74.4mm
17.5mm
0.8mm
Kemtron 95 Series
4712485
Each
1+
HK$906.430
Min: 1 / Mult: 1
EMI Absorber
Polymer Resin with Metal Flake Filler
210mm
297mm
0.55mm
AB7000E Series
4751745

RoHS

Each
1+
HK$237.830
3+
HK$225.620
5+
HK$208.840
10+
HK$198.200
20+
HK$176.380
More Pricing...
Min: 1 / Mult: 1
0
Nickel-Zinc Ferrite Powder
-
-
-
-
4705978

RoHS

Each
1+
HK$75.060
5+
HK$70.240
10+
HK$64.690
25+
HK$61.230
50+
HK$58.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
72.1mm
20.3mm
1.6mm
Kemtron 95 Series
4705992

RoHS

Each
1+
HK$53.150
5+
HK$49.800
10+
HK$45.810
25+
HK$43.400
50+
HK$41.620
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
57.9mm
17.5mm
0.8mm
Kemtron 95 Series
4751742

RoHS

Each
1+
HK$195.450
3+
HK$185.420
5+
HK$171.620
10+
HK$162.880
20+
HK$144.950
More Pricing...
Min: 1 / Mult: 1
0
Manganese-Zinc Ferrite Powder
-
-
-
-
4712484
Each
1+
HK$359.200
Min: 1 / Mult: 1
EMI Absorber
-
340mm
340mm
0.05mm
EM25TP Series
4705975

RoHS

Each
1+
HK$51.480
5+
HK$48.230
10+
HK$44.350
25+
HK$42.040
50+
HK$40.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
44.2mm
17.5mm
1.6mm
Kemtron 95 Series
4712486
Each
1+
HK$1,041.150
Min: 1 / Mult: 1
EMI Absorber
Silicone
210mm
297mm
0.5mm
AB8000 Series
4705974

RoHS

Each
1+
HK$47.390
5+
HK$44.350
10+
HK$40.890
25+
HK$38.690
50+
HK$37.110
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
35.8mm
17.5mm
1.6mm
Kemtron 95 Series
4705999

RoHS

Each
1+
HK$95.190
5+
HK$89.010
10+
HK$81.980
25+
HK$77.680
50+
HK$74.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
74.4mm
17.5mm
1.6mm
Kemtron 95 Series
4692458

RoHS

Each
1+
HK$150.510
2+
HK$150.000
3+
HK$149.490
5+
HK$148.980
10+
HK$148.460
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.23mm
-
4705997

RoHS

Each
1+
HK$62.900
5+
HK$58.920
10+
HK$54.200
25+
HK$51.370
50+
HK$49.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
44.2mm
17.5mm
1.6mm
Kemtron 95 Series
4705996

RoHS

Each
1+
HK$57.660
5+
HK$53.990
10+
HK$49.690
25+
HK$47.070
50+
HK$45.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
35.8mm
17.5mm
1.6mm
Kemtron 95 Series
4705976

RoHS

Each
1+
HK$63.950
5+
HK$59.860
10+
HK$55.140
25+
HK$52.210
50+
HK$50.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
57.9mm
17.5mm
1.6mm
Kemtron 95 Series
4705998

RoHS

Each
1+
HK$79.990
5+
HK$74.850
10+
HK$68.880
25+
HK$65.310
50+
HK$62.590
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
57.9mm
17.5mm
1.6mm
Kemtron 95 Series
4705967

RoHS

Each
1+
HK$35.440
5+
HK$33.230
10+
HK$30.610
25+
HK$28.940
50+
HK$27.780
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone Nickel Aluminium
35.8mm
17.5mm
0.8mm
Kemtron 95 Series
4706000

RoHS

Each
1+
HK$95.190
5+
HK$89.010
10+
HK$81.980
25+
HK$77.680
50+
HK$74.430
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
72.1mm
20.3mm
1.6mm
Kemtron 95 Series
4705990

RoHS

Each
1+
HK$40.780
5+
HK$38.160
10+
HK$35.120
25+
HK$33.230
50+
HK$31.870
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Aluminium
35.8mm
17.5mm
0.8mm
Kemtron 95 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY