Coupled Inductors:

47 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4731606

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
82µH
2A
2.8A
0.143ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731589

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
820µH
300mA
400mA
4.668ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731599

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
8.2µH
5.5A
8.5A
0.0223ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731609

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
150µH
1.6A
2.1A
0.247ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731584

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
150µH
600mA
800mA
0.8352ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731596

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
3.3µH
8.3A
14A
0.0138ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731611

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
220µH
1.3A
1.6A
0.376ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731586

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
330µH
400mA
500mA
2.172ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731572

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
6.8µH
2.6A
3.5A
0.0492ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731615

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
820µH
700mA
800mA
1.47ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731601

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
15µH
4.3A
6A
0.0301ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731588

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
680µH
300mA
400mA
4.248ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731614

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
680µH
800mA
900mA
1.08ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731570

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
3.3µH
3.9A
5.2A
0.0258ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731568

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
1.5µH
5A
7A
0.0188ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731577

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731597

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
4.5µH
6.5A
11.8A
0.0169ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731612

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
330µH
1A
1.4A
0.574ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731575

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
15µH
2A
2.4A
0.0948ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731594

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
1.5µH
8.5A
19A
0.0106ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731605

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
68µH
2.4A
3A
0.105ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731603

RoHS

Each
1+
HK$6.940
10+
HK$5.560
50+
HK$5.140
100+
HK$4.690
200+
HK$4.440
More Pricing...
Min: 1 / Mult: 1
IFCL-5050HZ Series
33µH
3.2A
4.2A
0.06ohm
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
4731573

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
8.2µH
2.5A
3.2A
0.0564ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731582

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
82µH
800mA
1.1A
0.492ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
4731579

RoHS

Each
1+
HK$4.530
50+
HK$3.630
100+
HK$3.350
250+
HK$3.060
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY