46 Product Results Found for "RECOM POWER"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at e絡盟 Hong Kong. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$17.270 10+ HK$16.530 25+ HK$16.410 50+ HK$16.280 100+ HK$15.950 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 2.5W | 600mV | 5.375V | 500mA | Adjustable | 2.3VDC | 5.5VDC | 1.6mm | 2mm | 2mm | RPZ-0.5 Series | |||||
Each | 1+ HK$43.900 5+ HK$43.890 10+ HK$42.170 50+ HK$40.780 100+ HK$40.400 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 30W | 600mV | 6.65V | 6A | Programmable | 2.75VDC | 7VDC | 1.6mm | 6mm | 4mm | RPZ-6.0 Series | |||||
Each | 1+ HK$187.520 5+ HK$180.570 10+ HK$165.060 50+ HK$161.280 100+ HK$160.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 11V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ HK$82.620 5+ HK$79.570 10+ HK$78.340 50+ HK$73.000 100+ HK$71.600 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ HK$68.150 5+ HK$59.630 10+ HK$49.410 50+ HK$44.300 100+ HK$40.890 More Pricing... | Min: 1 / Mult: 1 | - | Module | 15W | 1.2V | 6V | 2.5A | Adjustable | 4.5V | 28V | 2.1mm | 4.6mm | 4.1mm | RPX-2.5Q Series | |||||
Each | 1+ HK$246.770 5+ HK$235.510 10+ HK$223.920 50+ HK$218.820 100+ HK$212.250 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$50.390 5+ HK$48.500 10+ HK$44.800 50+ HK$43.490 100+ HK$42.580 More Pricing... | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.5 Series | |||||
Each | 1+ HK$70.430 5+ HK$67.780 10+ HK$57.870 50+ HK$56.720 100+ HK$56.560 More Pricing... | Min: 1 / Mult: 1 | - | Module | 28W | 1VDC | 7VDC | 4A | Adjustable | 3.8VDC | 36V | 4.1mm | 5.5mm | 5mm | RPX Series | |||||
Each | 1+ HK$25.790 10+ HK$24.670 25+ HK$23.550 50+ HK$22.430 100+ HK$21.310 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 15W | 600mV | 5.5V | 3A | Programmable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-3.0A Series | |||||
Each | 1+ HK$16.690 10+ HK$15.380 25+ HK$15.300 50+ HK$15.210 100+ HK$14.800 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 5W | 600mV | 5.25V | 1A | Adjustable | 2.3VDC | 5.5VDC | 1.6mm | 2mm | 2mm | RPZ-1.0 Series | |||||
Each | 1+ HK$52.530 5+ HK$51.510 10+ HK$50.480 50+ HK$49.240 100+ HK$48.750 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 25W | 600mV | 12V | 5A | Programmable | 2.75VDC | 17VDC | 1.6mm | 6mm | 4mm | RPL-5.0 Series | |||||
Each | 1+ HK$19.820 10+ HK$19.730 25+ HK$19.720 50+ HK$19.700 100+ HK$19.680 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10W | 600mV | 5.74V | 2A | Adjustable | 2.75VDC | 6VDC | 1.6mm | 3.5mm | 2.5mm | RPZ-2.0 Series | |||||
Each | 1+ HK$2,837.630 5+ HK$2,660.270 | Min: 1 / Mult: 1 | - | Half Brick | 3kW | 0V | 60V | 50A | Adjustable | 9V | 60V | 13mm | 63.2mm | 60.6mm | RBBA3000 Series | |||||
Each | 1+ HK$37.900 10+ HK$35.930 25+ HK$35.220 50+ HK$34.650 100+ HK$34.040 More Pricing... | Min: 1 / Mult: 1 | - | Module | 30W | 800mV | 30V | 1A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.0 Series | |||||
Each | 1+ HK$258.700 5+ HK$255.930 10+ HK$253.150 50+ HK$250.380 100+ HK$247.600 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 5V | 7.5V | 4A | Adjustable | 8.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$87.150 5+ HK$83.960 10+ HK$82.590 50+ HK$71.770 100+ HK$70.370 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ HK$258.700 5+ HK$255.930 10+ HK$253.150 50+ HK$250.380 100+ HK$247.600 | Min: 1 / Mult: 1 | ITE | SIP | 22W | 3V | 5.5V | 4A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$228.190 5+ HK$223.010 10+ HK$220.960 50+ HK$220.880 100+ HK$219.890 | Min: 1 / Mult: 1 | ITE | SIP | 42W | 10V | 14V | 3A | Fixed, Adjustable | 15V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$86.750 5+ HK$83.550 10+ HK$82.200 50+ HK$78.340 100+ HK$76.450 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$246.470 5+ HK$236.080 10+ HK$227.950 50+ HK$223.510 100+ HK$218.080 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$68.080 5+ HK$62.950 10+ HK$61.980 25+ HK$59.550 50+ HK$57.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
Each | 1+ HK$259.020 5+ HK$243.150 10+ HK$236.000 50+ HK$232.060 100+ HK$227.420 | Min: 1 / Mult: 1 | ITE | SIP | 25W | 3V | 5.5V | 5A | Adjustable | 7V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ HK$233.860 5+ HK$222.680 10+ HK$213.720 50+ HK$210.520 100+ HK$206.310 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ HK$228.520 5+ HK$214.140 10+ HK$206.920 50+ HK$199.700 100+ HK$192.480 | Min: 1 / Mult: 1 | ITE | SIP | 11W | 2.5V | 5.5V | 2A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ HK$32.800 10+ HK$31.570 25+ HK$31.340 50+ HK$31.110 100+ HK$30.600 More Pricing... | Min: 1 / Mult: 1 | - | Module | 15.6W | 800mV | 5.2V | 3A | Adjustable | 3V | 18V | 1.45mm | 3mm | 3mm | RPL-3.0 Series | |||||