No results found
We couldn't find any product matching with your search OLED LIGHTING MODULES. Here are some suggestions based on your search.
337 Product Results Found for "OLED LIGHTING MODULES"
Find a huge range of Isolated Chassis Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Cui, Mean Well & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2579444 RoHS | Each | 1+ HK$591.840 5+ HK$585.290 10+ HK$578.740 50+ HK$496.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
2536950 RoHS | XP POWER | Each | 1+ HK$634.210 5+ HK$461.400 10+ HK$447.150 50+ HK$428.070 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||
3248168 RoHS | Each | 1+ HK$464.160 5+ HK$450.230 10+ HK$436.770 50+ HK$418.190 100+ HK$409.830 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | ||||
4292191 RoHS | Each | 1+ HK$383.520 5+ HK$364.590 10+ HK$348.960 50+ HK$339.080 100+ HK$332.300 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
3248178 RoHS | Each | 1+ HK$326.520 5+ HK$316.730 10+ HK$306.930 50+ HK$293.870 100+ HK$274.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
1772241 RoHS | Each | 1+ HK$1,960.280 5+ HK$1,862.140 10+ HK$1,764.000 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||
2579436 RoHS | Each | 1+ HK$526.270 5+ HK$520.520 10+ HK$512.280 50+ HK$489.840 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
3248176 RoHS | Each | 1+ HK$329.390 5+ HK$319.510 10+ HK$309.630 50+ HK$291.080 100+ HK$276.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
3248180 RoHS | Each | 1+ HK$326.520 5+ HK$316.730 10+ HK$306.930 50+ HK$293.870 100+ HK$274.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
1772228 RoHS | Each | 1+ HK$1,063.200 5+ HK$1,005.680 10+ HK$989.330 50+ HK$952.310 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 24V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||
1772242 RoHS | Each | 1+ HK$1,919.500 5+ HK$1,792.410 10+ HK$1,630.850 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||
1772239 RoHS | Each | 1+ HK$1,921.840 5+ HK$1,825.630 10+ HK$1,729.410 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||
2579437 RoHS | Each | 1+ HK$526.270 5+ HK$520.520 10+ HK$514.850 50+ HK$495.610 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
2643355 RoHS | Each | 1+ HK$633.440 5+ HK$614.370 10+ HK$595.380 50+ HK$570.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
2643372 RoHS | Each | 1+ HK$745.230 5+ HK$722.870 10+ HK$700.510 50+ HK$670.670 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
2643357 RoHS | Each | 1+ HK$570.100 5+ HK$552.930 10+ HK$535.840 50+ HK$513.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
2643359 RoHS | Each | 1+ HK$633.440 5+ HK$614.370 10+ HK$595.380 50+ HK$570.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
3248208 RoHS | Each | 1+ HK$415.030 5+ HK$403.080 10+ HK$390.610 50+ HK$373.520 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||
1772243 RoHS | Each | 1+ HK$1,921.840 5+ HK$1,825.630 10+ HK$1,729.410 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | ||||
2579445 RoHS | Each | 1+ HK$591.840 5+ HK$585.290 10+ HK$578.740 50+ HK$496.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
2643373 RoHS | Each | 1+ HK$745.230 5+ HK$722.870 10+ HK$700.510 50+ HK$670.670 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
2643337 RoHS | Each | 1+ HK$556.330 5+ HK$539.570 10+ HK$522.880 50+ HK$500.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||
2813130 RoHS | Each | 1+ HK$5,433.300 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
3260084 RoHS | Each | 1+ HK$352.640 5+ HK$348.820 10+ HK$345.000 50+ HK$295.680 100+ HK$291.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
1772240 RoHS | Each | 1+ HK$1,862.030 5+ HK$1,792.540 10+ HK$1,763.370 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series |