103 Product Results Found for "RECOM POWER"
Find a huge range of Isolated Surface Mount DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$32.230 10+ HK$31.310 25+ HK$29.510 50+ HK$29.230 100+ HK$28.940 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | - | - | - | - | Unregulated | - | 5V | Fixed | 10.7mm | 6.7mm | - | 4.5V | 5.5V | - | ||||
Each | 1+ HK$34.690 10+ HK$33.870 25+ HK$32.230 50+ HK$31.900 100+ HK$31.570 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ HK$259.280 5+ HK$249.680 10+ HK$245.620 20+ HK$244.720 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$212.360 5+ HK$204.450 10+ HK$201.140 20+ HK$199.050 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ HK$186.120 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ HK$186.610 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ HK$197.760 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ HK$32.720 10+ HK$32.440 25+ HK$32.150 50+ HK$32.080 100+ HK$29.020 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ HK$32.880 10+ HK$31.940 25+ HK$30.110 50+ HK$29.820 100+ HK$29.520 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ HK$35.020 10+ HK$33.980 25+ HK$32.640 50+ HK$32.370 100+ HK$31.410 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ HK$25.940 10+ HK$25.430 25+ HK$23.830 50+ HK$23.660 100+ HK$23.240 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$89.850 5+ HK$89.820 10+ HK$86.310 50+ HK$82.790 100+ HK$79.280 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each | 1+ HK$27.210 10+ HK$26.800 25+ HK$25.820 50+ HK$25.790 100+ HK$25.760 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$33.950 10+ HK$33.120 25+ HK$30.500 50+ HK$30.130 100+ HK$29.760 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ HK$36.670 10+ HK$36.090 25+ HK$34.530 50+ HK$34.160 100+ HK$33.790 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ HK$32.230 10+ HK$31.310 25+ HK$30.090 50+ HK$29.820 100+ HK$29.200 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ HK$30.580 10+ HK$29.430 25+ HK$29.220 50+ HK$29.010 100+ HK$28.540 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ HK$30.340 10+ HK$29.600 25+ HK$28.770 50+ HK$28.500 100+ HK$26.800 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | ||||
Each | 1+ HK$206.740 5+ HK$199.020 10+ HK$195.800 50+ HK$188.490 100+ HK$185.420 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ HK$83.680 5+ HK$82.700 10+ HK$82.200 50+ HK$79.130 100+ HK$77.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ HK$138.930 5+ HK$137.130 10+ HK$136.620 50+ HK$125.080 100+ HK$124.960 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$82.700 5+ HK$82.450 10+ HK$82.200 50+ HK$74.070 100+ HK$72.420 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$86.750 5+ HK$83.550 10+ HK$82.200 50+ HK$77.190 100+ HK$75.630 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ HK$181.970 5+ HK$175.190 10+ HK$172.360 50+ HK$165.920 100+ HK$163.220 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R2M Series | |||||
Each | 1+ HK$121.570 5+ HK$119.360 10+ HK$118.540 50+ HK$109.080 100+ HK$106.950 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||