518 Product Results Found for "RECOM POWER"
Find a huge range of Isolated Through Hole DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$26.090 10+ HK$25.670 25+ HK$23.570 50+ HK$23.150 100+ HK$22.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$13.430 10+ HK$13.410 25+ HK$13.390 50+ HK$13.370 100+ HK$13.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ HK$52.940 5+ HK$52.810 10+ HK$51.960 50+ HK$47.350 100+ HK$46.120 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$18.250 10+ HK$17.840 25+ HK$17.270 50+ HK$16.650 100+ HK$16.030 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ HK$25.730 10+ HK$25.280 25+ HK$22.940 50+ HK$22.780 100+ HK$22.610 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | REE Series | |||||
Each | 1+ HK$79.250 5+ HK$76.200 10+ HK$74.890 50+ HK$71.770 100+ HK$70.450 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RD Series | |||||
Each | 1+ HK$28.530 10+ HK$27.850 25+ HK$26.390 50+ HK$25.900 100+ HK$25.400 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ HK$84.180 5+ HK$83.520 10+ HK$82.860 50+ HK$76.530 100+ HK$74.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ HK$16.360 10+ HK$16.030 25+ HK$15.540 50+ HK$15.510 100+ HK$14.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RFB Series | |||||
Each | 1+ HK$367.190 5+ HK$361.520 10+ HK$355.850 50+ HK$345.740 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ HK$24.480 10+ HK$22.690 25+ HK$21.870 50+ HK$21.630 100+ HK$21.140 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RBE Series | |||||
Each | 1+ HK$41.070 5+ HK$38.200 10+ HK$37.420 25+ HK$35.940 50+ HK$34.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series | |||||
Each | 1+ HK$50.060 5+ HK$49.720 10+ HK$49.380 50+ HK$47.900 100+ HK$47.790 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$32.560 10+ HK$31.980 25+ HK$30.670 50+ HK$30.220 100+ HK$29.760 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKE Series | |||||
Each | 1+ HK$28.530 10+ HK$27.850 25+ HK$25.160 50+ HK$24.830 100+ HK$24.500 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ HK$27.790 10+ HK$27.300 25+ HK$26.390 50+ HK$25.980 100+ HK$25.570 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | ROE Series | |||||
Each | 1+ HK$164.730 5+ HK$159.470 10+ HK$152.070 50+ HK$141.310 100+ HK$140.110 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ HK$369.320 5+ HK$355.630 10+ HK$343.960 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||
Each | 1+ HK$66.420 5+ HK$65.890 10+ HK$65.350 50+ HK$58.370 100+ HK$57.380 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ HK$50.970 5+ HK$50.770 10+ HK$50.560 50+ HK$45.950 100+ HK$43.920 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ HK$267.320 5+ HK$245.540 10+ HK$245.500 50+ HK$245.450 100+ HK$244.390 | Min: 1 / Mult: 1 | - | SIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ HK$51.540 5+ HK$51.450 10+ HK$50.610 50+ HK$47.760 100+ HK$45.380 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ HK$104.150 5+ HK$102.960 10+ HK$101.770 50+ HK$95.440 100+ HK$94.650 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RP Series | |||||
Each | 1+ HK$29.870 10+ HK$27.420 25+ HK$26.690 50+ HK$26.280 100+ HK$25.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | ROE Series | |||||
Each | 1+ HK$122.070 5+ HK$119.810 10+ HK$117.550 50+ HK$111.300 100+ HK$109.080 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC5A-W Series | |||||