Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
1,503 Product Results Found for "XP POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$46.070 5+ HK$44.700 10+ HK$43.300 50+ HK$41.460 100+ HK$38.700 More Pricing... | Total:HK$46.07 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$50.420 5+ HK$48.900 10+ HK$47.370 50+ HK$45.410 100+ HK$42.350 More Pricing... | Total:HK$50.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$363.590 5+ HK$352.650 10+ HK$341.710 50+ HK$327.170 100+ HK$320.630 | Total:HK$363.59 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ HK$542.720 5+ HK$526.420 10+ HK$510.120 50+ HK$488.490 | Total:HK$542.72 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ HK$76.250 5+ HK$74.570 10+ HK$72.350 50+ HK$70.870 100+ HK$66.200 More Pricing... | Total:HK$76.25 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ HK$92.810 5+ HK$90.280 | Total:HK$92.81 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ HK$355.400 5+ HK$344.680 10+ HK$331.610 50+ HK$319.830 100+ HK$306.790 | Total:HK$355.40 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ HK$79.360 5+ HK$76.930 10+ HK$74.560 50+ HK$71.410 100+ HK$66.610 More Pricing... | Total:HK$79.36 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ HK$871.040 5+ HK$844.920 10+ HK$818.790 50+ HK$783.970 | Total:HK$871.04 Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ HK$790.260 5+ HK$766.560 10+ HK$742.860 50+ HK$711.250 | Total:HK$790.26 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | JWL50 Series | |||||
Each | 1+ HK$632.990 5+ HK$613.990 10+ HK$591.830 50+ HK$569.650 | Total:HK$632.99 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ HK$50.420 5+ HK$48.900 10+ HK$47.370 50+ HK$45.410 100+ HK$42.350 More Pricing... | Total:HK$50.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$50.420 5+ HK$48.900 10+ HK$47.370 50+ HK$45.410 100+ HK$42.350 More Pricing... | Total:HK$50.42 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$295.170 5+ HK$286.340 10+ HK$277.440 50+ HK$265.630 100+ HK$247.980 | Total:HK$295.17 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ HK$128.580 5+ HK$124.760 10+ HK$120.850 50+ HK$115.770 100+ HK$108.040 More Pricing... | Total:HK$128.58 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ HK$73.760 5+ HK$71.550 10+ HK$69.340 50+ HK$66.380 100+ HK$61.960 More Pricing... | Total:HK$73.76 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | |||||
Each | 1+ HK$60.240 5+ HK$58.930 10+ HK$57.130 50+ HK$54.510 100+ HK$53.420 More Pricing... | Total:HK$60.24 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ HK$190.450 5+ HK$184.760 10+ HK$178.990 50+ HK$171.440 100+ HK$159.980 More Pricing... | Total:HK$190.45 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ HK$420.650 5+ HK$407.990 10+ HK$392.530 50+ HK$384.680 | Total:HK$420.65 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | |||||
Each | 1+ HK$82.920 5+ HK$80.460 10+ HK$77.910 50+ HK$74.600 100+ HK$69.680 More Pricing... | Total:HK$82.92 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ HK$70.280 5+ HK$68.160 10+ HK$66.030 50+ HK$63.240 100+ HK$59.080 More Pricing... | Total:HK$70.28 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ HK$74.010 5+ HK$71.810 10+ HK$69.600 50+ HK$66.630 100+ HK$62.130 More Pricing... | Total:HK$74.01 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ HK$95.500 5+ HK$92.600 10+ HK$89.680 50+ HK$85.930 100+ HK$80.200 More Pricing... | Total:HK$95.50 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ HK$96.500 5+ HK$84.440 10+ HK$69.970 50+ HK$62.730 100+ HK$57.900 More Pricing... | Total:HK$96.50 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+ HK$126.200 5+ HK$122.380 10+ HK$118.650 50+ HK$113.560 100+ HK$106.000 More Pricing... | Total:HK$126.20 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||