Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173010578
Order Code2577479
Product RangeMagI3C FDSM Series
Technical Datasheet
377 In Stock
378 more incoming. You can reserve stock now
377 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$56.010 |
5+ | HK$53.380 |
10+ | HK$50.730 |
50+ | HK$48.190 |
100+ | HK$47.230 |
250+ | HK$46.270 |
Price for:Each
Minimum: 1
Multiple: 1
HK$56.01
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173010578
Order Code2577479
Product RangeMagI3C FDSM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max28V
SVHCLead (21-Jan-2025)
Product Overview
MagI3C power module is a fixed output voltage, fully integrated DC/DC power supply in 3 pin SIP package. The module integrates the switching power stage, control circuitry, inductor and capacitors all in one package.
- Peak efficiency up to 93%
- Current capability up to 1A
- Input voltage range from 7V to 28V and output voltage is 5V
- Integrated capacitors and inductor
- Low output voltage ripple is 25mV (5Vout) at 1A load
- Fixed 300KHz switching frequency
- Current mode control
- Pulse skipping for high efficiency at light loads
- Internal soft-start
- Thermal shutdown, short circuit protection and over-voltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
MagI3C FDSM Series
Input Voltage DC Min
8V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003139