Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    FSBB15CH60C

                                                                                                    IGBT Module, Three Phase Inverter, 15 A, 2 V, 55 W, 150 °C, SPM27-CC

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI FSBB15CH60C
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFSBB15CH60C
                                                                                                    Order Code1700678
                                                                                                    Product RangeMotion SPM 3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFSBB15CH60C
                                                                                                    Order Code1700678
                                                                                                    Product RangeMotion SPM 3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationThree Phase Inverter
                                                                                                    Continuous Collector Current15A
                                                                                                    Collector Emitter Saturation Voltage2V
                                                                                                    Power Dissipation55W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor Case StyleSPM27-CC
                                                                                                    IGBT TerminationSolder
                                                                                                    Collector Emitter Voltage Max600V
                                                                                                    IGBT Technology-
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product RangeMotion SPM 3
                                                                                                    SVHCLead (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The FSBB15CH60C is a 600V Motion SPM® 3 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. This product is general usage and suitable for many different applications.

                                                                                                    • Low thermal resistance using ceramic substrate
                                                                                                    • Low-loss, short-circuit rated IGBTs
                                                                                                    • Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
                                                                                                    • Built-in NTC thermistor for temperature monitoring
                                                                                                    • Three separate open-emitter pins from low side IGBTs for three leg current sensing

                                                                                                    Applications

                                                                                                    Power Management, Lighting, Motor Drive & Control, Audio

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Three Phase Inverter

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2V

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    IGBT Termination

                                                                                                    Solder

                                                                                                    IGBT Technology

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Motion SPM 3

                                                                                                    Continuous Collector Current

                                                                                                    15A

                                                                                                    Power Dissipation

                                                                                                    55W

                                                                                                    Transistor Case Style

                                                                                                    SPM27-CC

                                                                                                    Collector Emitter Voltage Max

                                                                                                    600V

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    Lead (14-Jun-2023)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.027034
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.