Need more?
Quantity | Price |
---|---|
1+ | HK$156.210 |
10+ | HK$129.760 |
25+ | HK$122.920 |
100+ | HK$116.080 |
250+ | HK$111.570 |
500+ | HK$106.660 |
Product Information
Product Overview
ADSP-BF512BBCZ-3 is a Blackfin®processor incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combine a dual-MAC state-of the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. It features external memory controller with glueless support for SDRAM and asynchronous 8-bit and 16-bit memories, flexible booting options from OTP memory, external SPI/parallel memories, or from SPI/UART host devices, One-time-programmable (OTP) memory, memory management unit providing memory protection.
- 300MHz max processor instruction rate
- 116K bytes of on-chip memory
- Code security with Lockbox secure technology
- Supply voltage ranges from 1.10V to 1.47V (commercial model)
- TWI, 2 SPORTs, 2 UARTs, 2 SPIs, 8 GP timers, 1 watchdog timers
- RTC, PPI, rotary counter, three 3-phase PWM pairs, 40 GPIOs
- 32K L1 instruction SRAM, 16K L1 instruction SRAM/Cache, 32K L1 data SRAM
- 32K L1 data SRAM/cache, 4K L1 Scratchpad, 32K L3 Boot ROM
- Qualified for automotive applications
- Package options include 168-ball CSP-BGA and operating temperature range is -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
300MHz
168Pins
2-Wire, I2C, SPI, UART
1Cores
1.14V
Surface Mount
85°C
-
32 bit
CSPBGA
-
116KB
-
1.47V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate