12 Product Results Found for "INFINEON"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$85.770 10+ HK$59.720 25+ HK$56.270 50+ HK$53.830 100+ HK$52.120 More Pricing... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 8KB | 16Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | Surface Mount | PSoC 4100 | HVMS | AEC-Q100 | |||||
Each | 1+ HK$94.790 10+ HK$66.000 25+ HK$62.190 50+ HK$59.490 100+ HK$57.600 More Pricing... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 16KB | 24Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | Surface Mount | PSoC 4100 | HVMS | AEC-Q100 | |||||
Each | 1+ HK$61.820 10+ HK$43.040 25+ HK$40.560 50+ HK$38.800 100+ HK$37.570 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | - | |||||
Each | 1+ HK$61.820 10+ HK$43.040 25+ HK$40.560 50+ HK$38.800 100+ HK$37.570 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | - | |||||
Each | 1+ HK$57.900 10+ HK$40.310 25+ HK$37.980 50+ HK$36.340 100+ HK$35.180 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | - | |||||
Each | 1+ HK$383.200 5+ HK$361.450 10+ HK$339.700 25+ HK$325.720 50+ HK$303.310 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT4DN | - | |||||
Each | 1+ HK$253.980 5+ HK$232.700 10+ HK$222.730 25+ HK$213.020 50+ HK$201.560 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ HK$50.110 10+ HK$34.890 25+ HK$32.870 50+ HK$31.450 100+ HK$30.450 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSOC 4 | CY8C41xx | - | |||||
Each | 1+ HK$253.980 5+ HK$232.700 10+ HK$222.730 25+ HK$213.020 50+ HK$201.560 | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ HK$57.710 10+ HK$48.670 25+ HK$48.400 50+ HK$48.130 100+ HK$47.850 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | AEC-Q100 | |||||
Each | 1+ HK$47.390 10+ HK$32.990 25+ HK$31.090 50+ HK$29.740 100+ HK$28.790 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSOC 4 | CY8C41xx | - | |||||
Each | 1+ HK$63.680 10+ HK$44.340 25+ HK$41.780 50+ HK$39.970 100+ HK$38.700 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 80Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64GB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 115°C | Surface Mount | PSOC Control C3 | PSC3M5xD | - |