Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL98602IRAAZ
Order Code2983672
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL98602IRAAZ
Order Code2983672
Technical Datasheet
No. of Outputs5 Output
Output Type-
No. of Outputs5Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min9.5V
Input Voltage Max15V
Output Current - Output 12A
Max Output Current5.5A
IC Case / PackageQFN
No. of Pins40Pins
Output Voltage - Output 12V
IC MountingSurface Mount
Output Voltage - Output 22.5V
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max2V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
DC / DC Converter IC CaseQFN
Switching Frequency1.3MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Outputs
5 Output
No. of Outputs
5Outputs
Input Voltage Min
9.5V
Output Current - Output 1
2A
IC Case / Package
QFN
Output Voltage - Output 1
2V
Output Voltage - Output 2
2.5V
Output Voltage Min
900mV
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN
Output Type
-
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15V
Max Output Current
5.5A
No. of Pins
40Pins
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074