Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    PI2PCIE2412ZHE

                                                                                                    SWITCH, PCIE, 4-CH, 2:1 (DE)MUX, 42TQFN

                                                                                                    PERICOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PERICOM PI2PCIE2412ZHE
                                                                                                    ManufacturerPERICOM
                                                                                                    Manufacturer Part NoPI2PCIE2412ZHE
                                                                                                    Order Code1602277
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    PERICOM
                                                                                                    ManufacturerPERICOM
                                                                                                    Manufacturer Part NoPI2PCIE2412ZHE
                                                                                                    Order Code1602277
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min-
                                                                                                    Frequency Max-
                                                                                                    RF / IF Modulation-
                                                                                                    Sensitivity dBm-
                                                                                                    Receiving Current-
                                                                                                    Supply Voltage Min1.5V
                                                                                                    Supply Voltage Max2V
                                                                                                    RF Receiver Applications-
                                                                                                    RF IC Case Style-
                                                                                                    No. of Pins42Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Receiving Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    2V

                                                                                                    RF IC Case Style

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1.5V

                                                                                                    RF Receiver Applications

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    42Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00022
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.