Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Other Add-on Boards/Modules
                                                                                                    Print Page

                                                                                                    TEL0097

                                                                                                    GPS/GPRS/GSM Shield, SIM808, Arduino Development Boards

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT TEL0097
                                                                                                    DFROBOT TEL0097
                                                                                                    DFROBOT TEL0097
                                                                                                    DFROBOT TEL0097
                                                                                                    DFROBOT TEL0097
                                                                                                    DFROBOT TEL0097
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0097
                                                                                                    Order Code3517922
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0097
                                                                                                    Order Code3517922
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSIMCom
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberSIM808 Module
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithArduino Development Boards
                                                                                                    Kit ContentsSIM808 GPS/GPRS/GSM Shield, GPS Antenna, GSM Antenna
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    SIM808 GPS/GPRS/GSM shield For Arduino SIM808 GPS/GPRS/GSM Arduino shield is an integrated quad band GSM/GPRS and GPS navigation technology Arduino shield. A credit card size only, according to the standard Arduino pin packaging, compatible with Arduino UNO, Arduino Leonardo, Arduino Mega and other mainboard. Compared to the previous generation SIM908, SIM808 made some improvement on performance and stability. In addition to the normal SMS and phone functions, the shield also supports MMS, DTMF, FTP and other functions. Users can achieve the data acquisition, wireless data transceiver, IoT application and GPS orientating. Use of SIM808 Arduino shield is quick and easy. With intuitive functions packaged into a single library, users can focus on your project and not waste time studying complex AT commands.

                                                                                                    • Quad band 850/900/1800/1900MHz – 2G GSM network
                                                                                                    • GPRS multi-slot class12 connectivity, maximum 85.6kbps(down-load/up-load)
                                                                                                    • GPRS mobile station class B
                                                                                                    • GPS receiver channels, 22 tracking / 66 acquisition
                                                                                                    • Coarse/acquisition code (GPS L1)
                                                                                                    • Tracking sensitivity of -165dBm
                                                                                                    • Support AT command control (support LED status indicator)
                                                                                                    • 5V operating voltage, 7 to 23V input power
                                                                                                    • Working environment range from -40°C to 85°C
                                                                                                    • Size is 69mm x 54mm/2.71inch x 2.12inch, weight is 50g

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    SIMCom

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    SIM808 GPS/GPRS/GSM Shield, GPS Antenna, GSM Antenna

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    SIM808 Module

                                                                                                    For Use With

                                                                                                    Arduino Development Boards

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.052
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.