Print Page
Image is for illustrative purposes only. Please refer to product description.
1,134 In Stock
4,200 more incoming. You can reserve stock now
1134 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$8.430 |
| 10+ | HK$7.850 |
| 25+ | HK$7.110 |
| 50+ | HK$6.530 |
| 100+ | HK$6.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1254.1007
Order Code1775334
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 1254.1007 is a SMD printed circuit board Pushbutton Switch Control Knob with green ABS construction and round 4.5mm diameter. It is mainly identical to the 2269 and 2270 series. A feature is the option of being able to choose between difference actuator heights.
- ≤2A Zero signal current
- ≤60V Rated voltage
- <gt/>10¹°Ω Insulation resistance
- 2 x 10⁴ Cycles life time
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794