Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-719PRO-150G

                                                                                                    Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS FLUKE-719PRO-150G
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFLUKE-719PRO-150G
                                                                                                    Order Code4666991
                                                                                                    Product Range719PRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$45,373.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$45,373.89
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFLUKE-719PRO-150G
                                                                                                    Order Code4666991
                                                                                                    Product Range719PRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypePressure
                                                                                                    External Height241.3mm
                                                                                                    External Width111.8mm
                                                                                                    External Depth70mm
                                                                                                    Accuracy± 0.035%
                                                                                                    Weight2.5lb
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range719PRO Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    FLUKE-719PRO-150G is an electric pressure calibrator. It is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values, temperature measured by optional RTD probe.

                                                                                                    • Pressure range from -12 to 150psi, 0.01psi / 0.001bar resolution
                                                                                                    • Unique integrated electric pump for one handed pressure calibration
                                                                                                    • Test pressure switches easily with easy-to-use switch test function
                                                                                                    • Precision pressure adjust vernier for easy and accurate pressure calibration
                                                                                                    • Pump cleanout ports reduce pump failures from moisture and fluid damage
                                                                                                    • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
                                                                                                    • Precision temperature measurement with optional RTD probe
                                                                                                    • Operating temperature range from -10°C to +50°C
                                                                                                    • Eight (8) standard alkaline AA batteries
                                                                                                    • Dimension (H x W x D) is 241.3mm x 111.76mm x 71.12mm

                                                                                                    Contents

                                                                                                    Electric pressure calibrator, Test leads with alligator clips, Printed users manual and users manual on CD-ROM in 14 languages, Fluid trap, Carrying case, 1/4inch NPT to ¼ inch ISO adapter, Accessory hose kit with (2) 1/8 inch quick fit adapters and 1 meter of hose, Traceable certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Pressure

                                                                                                    External Width

                                                                                                    111.8mm

                                                                                                    Accuracy

                                                                                                    ± 0.035%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    719PRO Series

                                                                                                    External Height

                                                                                                    241.3mm

                                                                                                    External Depth

                                                                                                    70mm

                                                                                                    Weight

                                                                                                    2.5lb

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90303100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.69978
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.