Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$4,041.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,041.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC15 - PROMO
Order Code4802854
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height159mm
External Width80mm
External Depth44mm
Accuracy0.01% ± 1digit
Weight232g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
A 15% discount is applicable to this product. Offer valid while stocks last. Terms and conditions apply.
Technical Specifications
Calibration Type
Current, Voltage
External Width
80mm
Accuracy
0.01% ± 1digit
Operating Temperature Min
5°C
Product Range
-
External Height
159mm
External Depth
44mm
Weight
232g
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175