Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$5,160.410 |
Product Information
Product Overview
FLUKE -FEV300/BASIC is a FEV300 electric vehicle charging station test adapter simulates the presence of an electrical vehicle, allowing the user to conduct safety and functionality tests in combination with appropriate test instruments such as an installation multifunction tester, digital multimeter or oscilloscope. Use the FEV300 for station installations and to verify the station is working properly after install, during periodic maintenance, or troubleshooting and if the station is not delivering the appropriate charge in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722. Perform a variety of tests including ground fault checks, insulation of wires, voltage and duty cycle to see max current available for charging all in one adapter. The FEV300 is suitable for AC charging stations with charging mode 3 and connectors type 2 and type 1.
- Suitable to vehicle charging stations with charging mode 3
- Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
- PE pre-test, proximity pilot state “cable simulation”, control pilot state “vehicle simulation”
- Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
- Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
- IP 54 rating
- Error simulation for CP error state “E” and PE error state “F”
- Dimension is (H × W × D) 110 × 45 × 220mm length without connection cable and test cable
- Operating temperature range from -20°C to 40°C
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
10% to 85% RH, Non-Condensing
Technical Docs (1)
Alternatives for FLUKE -FEV300/BASIC
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate