Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,899.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,899.52
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET180
Order Code3924619
Technical Datasheet
Resolution (in H2O)0.01
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
ET180 digital differential manometer from Klein Tools measures air and gas pressure for port 1, port 2 and measures the differential between the ports. Easily toggle between units: inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH20 and cmH2O. Large, backlit LCD shows minimum, maximum and average values. Magnet on back for hands-free operation.
- Digital manometer measures air and gas pressure for ports P1, P2 and differential
- Range of +/- 60 inH2O and full scale accuracy of +/-1.5-percent
- Strong magnet on back for hands-free operation
- Calculates minimum, maximum and average values
- Large LCD is backlit for easy viewing in low light conditions
- Auto-power off feature conserves battery life
- Hold button locks current reading on the display
Contents
Digital differential manometer, 6.56' (2m) x 1/8'' (3mm) inside diameter silicon tubing, 3 x AAA batteries, Pouch, Instruction manual.
Technical Specifications
Resolution (in H2O)
0.01
Operating Temperature Min
0°C
Accuracy
1.5%
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202