Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    PKFT

                                                                                                    Food Probe Kit, T Type, Plug, THS02 Surface/THA12 Flat/THA02 Air/THP05 Needle Probe

                                                                                                    TME
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    TME PKFT
                                                                                                    ManufacturerTME
                                                                                                    Manufacturer Part NoPKFT
                                                                                                    Order Code3864419
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,133.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,133.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TME
                                                                                                    ManufacturerTME
                                                                                                    Manufacturer Part NoPKFT
                                                                                                    Order Code3864419
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsTHS02 Surface Probe, THA12 Flat Food/Pallet Probe, THA02 Air Probe, THP05 Needle Probe
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • T type plug mounted food probe kit
                                                                                                    • Comprising of four plug mounted probes
                                                                                                    • Probes can be plugged directly into a handheld thermometer and a handle
                                                                                                    • Enables the user to convert the plug mounted probes into standard length probes
                                                                                                    • Kit provides all the probes commonly used for temperature monitoring within the food industry

                                                                                                    Contents

                                                                                                    One each of probe( THP05 - needle Probe for penetration of semi-solid products, THS02 - surface Probe, THA12 – Flat Food/Pallet Probe for temperature testing between cartons or boxes. Can also be used for testing the temperature of liquids, THA02 – still air probe ideal for testing fridges, ovens and heating cabinets, TH01 – handle for the above probes which enables the user to convert the plug mounted probes into standard length probes).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    THS02 Surface Probe, THA12 Flat Food/Pallet Probe, THA02 Air Probe, THP05 Needle Probe

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90259000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.11
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.