Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$774.900 |
Product Information
Product Overview
935DAF is a digital angle finder which provides precision measurements for inside and outside angles, lengths, and calculates miter saw angles. It offers best in class accuracy of +/-0.2-Degree for quickly finding any angle and calculating the miter saw blade angle to ensure miter joints are cut to a perfect fit. The compact design with a single AAA battery and premium reverse contrast display allows for easy tool box storage and can be carried around in pockets. It is efficient digital miter saw protractor function calculates the needed saw blade angle to cut miter joints with a perfect fit every time.
- Bright white LED display provides easy visibility in all lighting conditions
- Durable, rust resistant metallic ruler with deeply etched markings for long lasting clear readings
- Powered by a single AAA battery for an extended working life time
- Compact design that is easy to store and carry around in pockets
- Wide locking knob is easy to twist and firmly locks the rulers in place
- Angle finding, length measurements, miter protractor application
- Stainless steel, ABS plastic material, IP54 ingress protection
- 2m drop protection, 1 x AAA batteries
- 21.6cm overall length, 2.3cm overall height, 3.6cm overall width
Contents
Digital angle finder, Battery.
Warnings
Always wear approved eye protection.
Technical Specifications
-
23mm
To Be Advised
216mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate