Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Battery Powered Soldering Irons
                                                                                                    Print Page

                                                                                                    BP860CEU

                                                                                                    Soldering Iron, 11 W, 15 s

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER BP860CEU
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoBP860CEU
                                                                                                    Order Code1489546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoBP860CEU
                                                                                                    Order Code1489546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Power Max11W
                                                                                                    Heat Up Time15s
                                                                                                    Run Time-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    BP860CEU heats to working temperature in less than 15 seconds, and can complete more than 180 solder joints on a single set of four AA alkaline batteries (included).

                                                                                                    • Conical shaped tip 0.8 mm is excellent for close-in work, and chisel shaped tip 1.8 mm
                                                                                                    • Convenient cordless operation allows unlimited
                                                                                                    • Dual heat settings (level I: 450°C or level II: 510°C) for ultimate versatility
                                                                                                    • Storage cap with auto power shut-off
                                                                                                    • Replacement tips are also available

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    Set includes iron, 2 tips (conical 0,8 mm, chisel shaped 1,8 mm), 4 Duracell® AA batteries, lead-free solder, tip removal wrench and storage case

                                                                                                    Technical Specifications

                                                                                                    Output Power Max

                                                                                                    11W

                                                                                                    Run Time

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Heat Up Time

                                                                                                    15s

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85151100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.225
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.