Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Battery Powered Soldering Irons
                                                                                                    Print Page

                                                                                                    MP740142

                                                                                                    USB Soldering Iron, 10 W, 5 VDC

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP740142
                                                                                                    MULTICOMP PRO MP740142
                                                                                                    MULTICOMP PRO MP740142
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP740142
                                                                                                    Order Code3514509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    261 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 1-2 Business Days(SG stock)
                                                                                                    258 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$456.850
                                                                                                    5+HK$417.110
                                                                                                    10+HK$408.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$456.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP740142
                                                                                                    Order Code3514509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Power Max10W
                                                                                                    Heat Up Time-
                                                                                                    Run Time-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    USB soldering iron suitable for precision welding.

                                                                                                    • USB standard interface of power bank or adapter supplies it with electricity
                                                                                                    • Portable design – can be carried after handle cap inserted if it’s hot
                                                                                                    • Contact temperature-sensed design, makes temperature sensor more sensitive and more accurate
                                                                                                    • Smart recognition of working or non-working status
                                                                                                    • Multiple soldering tips available
                                                                                                    • 5V DC voltage and 10W power
                                                                                                    • Temperature range of 150℃ to 450℃ and temperature stability of ±2℃ (in still air, no load)
                                                                                                    • 10W integrated heater
                                                                                                    • Temperature offset range of ±50°C/±90°F
                                                                                                    • Auto-sleep mode

                                                                                                    Applications

                                                                                                    Electronics Design, Electronics Service, Hobby & Education, Laboratory

                                                                                                    Contents

                                                                                                    x1 10W USB Iron; x1 Iron stand; x1 USB Cable

                                                                                                    Warnings

                                                                                                    Do not insert into USB PC' connector. Use the separate USB Power Supply Unit with min. 2A output current.

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Output Power Max

                                                                                                    10W

                                                                                                    Run Time

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Heat Up Time

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85151100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.56
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.