Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Rework Stations
                                                                                                    Print Page

                                                                                                    T0053458699

                                                                                                    Rework Set, WXSmart, 300 W, 230 V, 450 °C

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    WELLER T0053458699
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoT0053458699
                                                                                                    Order Code4291374
                                                                                                    Product RangeWXSmart
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$15,163.600
                                                                                                    Price for:1 Set
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$15,163.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoT0053458699
                                                                                                    Order Code4291374
                                                                                                    Product RangeWXSmart
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC230V
                                                                                                    Heat Temperature Max450°C
                                                                                                    Output Power300W
                                                                                                    Kit ContentsWXsmart Soldering Station, Tweezers Set, Soldering Iron, Soldering Tip, Safety Rest, Tip Holder
                                                                                                    Product RangeWXSmart
                                                                                                    Plug TypeEU, UK
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    T0053458699 is a heavy duty rework kit for every purpose. A new soldering kit. Streamlined rework system designed for the most demanding tasks in the electronics, medical, aerospace, and automotive industries. It offers the fastest heat-up and recovery times, full tip-to-station process control with the new smart tools. World-class connectivity, an easy-to-use colour touch screen and cybersecurity complete the package.

                                                                                                    • Extremely fast 7sec heat-up time deliver excellent heat transfer, recovery time in soldering process
                                                                                                    • Full process control
                                                                                                    • Perfect for heavy duty applications
                                                                                                    • All-in-one Wxsmart soldering station for all your heavy duty applications
                                                                                                    • TLS encryption and two-factor authentication (2FA)
                                                                                                    • WXsmart station and all the connected tools are fully ESD safe

                                                                                                    Contents

                                                                                                    T0053451699 WXsmart 2 channel, 300W soldering station, T0051321399 WXUTS SET 150W ultra soldering tweezers including tip RTWUS 015 B and safety rest WSR 210, T0052923599 WXUPS MS ultra soldering iron for heavy duty tips 150W, T0050113299 RTUS 032 S MS ultra soldering tip (chisel 3.2 x 0.8mm, T0051517499N WSR 200 safety rest, T0053450299 WCTH tip holder.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    230V

                                                                                                    Output Power

                                                                                                    300W

                                                                                                    Product Range

                                                                                                    WXSmart

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Heat Temperature Max

                                                                                                    450°C

                                                                                                    Kit Contents

                                                                                                    WXsmart Soldering Station, Tweezers Set, Soldering Iron, Soldering Tip, Safety Rest, Tip Holder

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85151100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):7.8
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.