Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    TEMFLEX 1500 BLACK

                                                                                                    Tape, Electrical Insulation, Polyvinyl Chloride, Black, 25 m L x 19 mm W

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M TEMFLEX 1500 BLACK
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoTEMFLEX 1500 BLACK
                                                                                                    Order Code1316029
                                                                                                    Product RangeTemflex 1500
                                                                                                    Also Known AsXE003411883, GTIN UPC EAN: 04001895959356
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoTEMFLEX 1500 BLACK
                                                                                                    Order Code1316029
                                                                                                    Product RangeTemflex 1500
                                                                                                    Also Known AsXE003411883, GTIN UPC EAN: 04001895959356
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape Backing MaterialPVC (Polyvinyl Chloride)
                                                                                                    Tape ColourBlack
                                                                                                    Total Tape Thickness5.9 mil (0.15 mm)
                                                                                                    Roll Length - Imperial82ft
                                                                                                    Roll Length - Metric25m
                                                                                                    Tape Width - Imperial0.75"
                                                                                                    Tape Width - Metric19mm
                                                                                                    Product RangeTemflex 1500
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Alternatives for TEMFLEX 1500 BLACK

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    • Temflex™ 1500 good quality and general purpose PVC electrical tape
                                                                                                    • Good resistance to abrasion, moisture, alkalis, acid and weather conditions (sunlight)
                                                                                                    • 0 to 90°C temperature range
                                                                                                    • self-extinguishing (act IEC 60454-2 19.5 part b)
                                                                                                    • High electric strength, conformable and provides good mechanical protection with minimum bulk
                                                                                                    • Classified as IEC 60454-3-1-5/F-PVCP/90 and has VDE marks license
                                                                                                    • Primary electrical insulation for all wire and cable splices and repairs
                                                                                                    • Used for harnessing of wires and cables
                                                                                                    • Professional grade tape, suitable for indoor or outdoor use
                                                                                                    • Economical electrical insulation and colour coding tape

                                                                                                    Technical Specifications

                                                                                                    Tape Backing Material

                                                                                                    PVC (Polyvinyl Chloride)

                                                                                                    Total Tape Thickness

                                                                                                    5.9 mil (0.15 mm)

                                                                                                    Roll Length - Metric

                                                                                                    25m

                                                                                                    Tape Width - Metric

                                                                                                    19mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Tape Colour

                                                                                                    Black

                                                                                                    Roll Length - Imperial

                                                                                                    82ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.75"

                                                                                                    Product Range

                                                                                                    Temflex 1500

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39199080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.1
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.