Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Precision Camera
                                                                                                    Print Page

                                                                                                    ET16

                                                                                                    Borescope, 640 x 480 Pixels, USB, 9 mm

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS ET16
                                                                                                    KLEIN TOOLS ET16
                                                                                                    KLEIN TOOLS ET16
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoET16
                                                                                                    Order Code3758592
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$792.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$792.42
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part NoET16
                                                                                                    Order Code3758592
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Camera Head Diameter9mm
                                                                                                    Resolution640 x 480 Pixels
                                                                                                    Magnification-
                                                                                                    Output ConnectionUSB Type C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    ET16 is a borescope for android® device. It features a 9mm camera surrounded by 6 LEDs attached to a 10-Foot armored gooseneck cable. The digital camera has a USB Type-C (and micro-USB) connection for most Android® (OTG 4.0 or higher) smartphones and devices. The camera and video output is displayed on the Android® device using the free Klein Tools ET16 Borescope App, available for download on Google Play™ store. The ET16 does not require batteries; it is powered by device connection. Suitable for electrical, HVAC, plumbing, aircraft.

                                                                                                    • USB type-C or micro-USB for android type, 3m armoured gooseneck and 6 LED lights
                                                                                                    • 94cm overall length, 24 overall height, 33cm overall width
                                                                                                    • 9mm camera head diameter, ABS and Electrical Components material
                                                                                                    • 640 x 480 Max screen resolution, still Image and video recording capability
                                                                                                    • IP67 (Camera Only) IP rating, no batteries, powered by device connection
                                                                                                    • Waterproof IP67 9mm camera for high quality 640 x 480 pixel images
                                                                                                    • Armoured 10-Foot (3 m) gooseneck cable for extended reach
                                                                                                    • Six white LEDs with adjustable brightness control for best pictures
                                                                                                    • Direct USB Type-C connection with adapter for micro-USB

                                                                                                    Contents

                                                                                                    Borescope for android® device, borescope with 10' gooseneck, USB adapters, carrying case, and instruction manual.

                                                                                                    Warnings

                                                                                                    Do NOT use on energized circuits, do NOT probe moving machinery, NOT for personal/medical use.

                                                                                                    Notes

                                                                                                    Always wear approved eye protection.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    640 x 480 Pixels

                                                                                                    Output Connection

                                                                                                    USB Type C

                                                                                                    Camera Head Diameter

                                                                                                    9mm

                                                                                                    Magnification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.354
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.