Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$361.910 |
| 5+ | HK$348.020 |
| 10+ | HK$324.870 |
| 50+ | HK$308.320 |
| 100+ | HK$307.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$361.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The easyRadio ER400TS Transmitter incorporates ‘easyRadio’ technology to provide high performance, simple to use radio devices that can transfer data over a range of up to 250 metres line of sight. Furthermore ‘Easy-Radio’ technology allows frequency, data rate and power output to be optimised for customer specific applications. The embedded software reduces design and development time significantly.
- Frequency Stability
- Back Compatibility
- Crystal controlled synthesiser for frequency accuracy
- Low operating Voltage
- Low power consumption
- User programmable frequency of operation, data rate, and output power
- User Customisable RS232 BAUD rate
- Programmable Encryption
- 16-bit CRC
Applications
Wireless, RF Communications, Portable Devices, Sensing & Instrumentation
Technical Specifications
Frequency
433MHz
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003