Print Page
Product Information
Manufacturer3M
Manufacturer Part No214-7390-55-1902
Order Code2396176
Product RangeTextool
Also Known AsGTIN UPC EAN: 00051138696221 JE150900833
Technical Datasheet
No. of Contacts14Contacts
Connector TypeSOIC Socket
Pitch Spacing2.54mm
Product RangeTextool
Row Pitch3.81mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
214-7390-55-1902 is a 14-way Textool™ test & burn-in SOIC socket with gold-plated beryllium copper contacts. Lid can be actuated from top or front and is compatible with automated load/unload equipment.
- Compact envelope and side-to-side stackability maximize board density
- Tweezer slot for easy manual loading/unloading
- Lid applies 80g normal force per lead for maximum electrical reliability
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
3.81mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
Textool
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897