Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No8523
Order Code1901674
Technical Datasheet
ESD Storage Type-
External Height - Imperial21.65"
External Height - Metric550mm
External Width - Imperial8"
External Width - Metric-
External Depth - Imperial2"
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
-
External Height - Metric
550mm
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
External Height - Imperial
21.65"
External Width - Imperial
8"
External Depth - Imperial
2"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85