2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Daughter Boards & Modules
                                                                                                    Print Page

                                                                                                    EB-STM32F4DISCOVERY

                                                                                                    ADD-ON BOARD, LCD INTERFACE, F4 DISCOVER

                                                                                                    KENTEC ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KENTEC ELECTRONICS EB-STM32F4DISCOVERY
                                                                                                    ManufacturerKENTEC ELECTRONICS
                                                                                                    Manufacturer Part NoEB-STM32F4DISCOVERY
                                                                                                    Order Code2216779
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    KENTEC ELECTRONICS
                                                                                                    ManufacturerKENTEC ELECTRONICS
                                                                                                    Manufacturer Part NoEB-STM32F4DISCOVERY
                                                                                                    Order Code2216779
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4F
                                                                                                    Silicon Core NumberSTM32
                                                                                                    Silicon Family NameSTM32F4xx
                                                                                                    For Use WithSTM32F4DISCOVERY Development Board
                                                                                                    Kit ContentsEvaluation Board for STM32F4
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    EB-STM32F4DISCOVERY is an extension board for the STM32F4DISCOVERY development board. It adds an LCD interface to STM32F4 Discovery. The expansion board has build in LED backlight driver circuit and 60 pin FPC connector for the LCDs. And also have a micro SD card slot, can be interface to STM32F4 by SD interface.

                                                                                                    • Two 50 pin socket connect to STM32F4DISCOVERY MCU board
                                                                                                    • 60 pin ZIF connector to LCD module

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4F

                                                                                                    Silicon Family Name

                                                                                                    STM32F4xx

                                                                                                    Kit Contents

                                                                                                    Evaluation Board for STM32F4

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    STM32

                                                                                                    For Use With

                                                                                                    STM32F4DISCOVERY Development Board

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25