Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$5.360 |
| 10+ | HK$3.550 |
| 100+ | HK$2.900 |
| 500+ | HK$2.740 |
| 1000+ | HK$2.540 |
| 2500+ | HK$2.370 |
| 5000+ | HK$2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0008-T
Order Code4803714
Technical Datasheet
Frequency Min800MHz
Frequency Max6GHz
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
800MHz
RF IC Case Style
DFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
6GHz
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001